There are no models available for this part yet.
Overview of SGA-2386-TR1 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC | |
LTC2386IUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC |
CAD Models for SGA-2386-TR1 by RF Micro Devices Inc
Part Data Attributes for SGA-2386-TR1 by RF Micro Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIRENZA MICRODEVICES INC
|
Package Description
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Gain
|
15.5 dB
|
Input Power-Max (CW)
|
7 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2800 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SL,4GW-LD,.085CIR
|
Power Supplies
|
2.7 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.4
|
Alternate Parts for SGA-2386-TR1
This table gives cross-reference parts and alternative options found for SGA-2386-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-2386-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-2386 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | SGA-2386-TR1 vs SGA-2386 |