Part Details for SGA-1163 by Sirenza Microdevices
Overview of SGA-1163 by Sirenza Microdevices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1163LP5ETR | Analog Devices | VCO, GaAs, RF/2, 9.65-10.41GHz | |
LTC1163CS8#TRPBF | Analog Devices | 3x 1.8V to 6V Hi-Side MOSFET D | |
HMC1163LP5E | Analog Devices | VCO, GaAs, RF/2, 9.65-10.41GHz |