Part Details for SGA-1163 by RF Micro Devices Inc
Overview of SGA-1163 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1163LP5ETR | Analog Devices | VCO, GaAs, RF/2, 9.65-10.41GHz | |
LTC1163CS8#TRPBF | Analog Devices | 3x 1.8V to 6V Hi-Side MOSFET D | |
HMC1163LP5E | Analog Devices | VCO, GaAs, RF/2, 9.65-10.41GHz |
Part Details for SGA-1163
SGA-1163 CAD Models
SGA-1163 Part Data Attributes
|
SGA-1163
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-1163
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |