Part Details for SG7905K-883B by Microchip Technology Inc
Overview of SG7905K-883B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG7905K-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1140-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$43.5400 | Buy Now |
DISTI #
SG7905K-883B
|
Microchip Technology Inc | Negative Fixed Linear Voltage Regulators - 5, 5.2, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
2430 Alternates Available |
|
$79.7000 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Neg -5V 3.3A 3-Pin(2+Tab) TO-3 Tube | 2430 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2430 |
|
RFQ |
Part Details for SG7905K-883B
SG7905K-883B CAD Models
SG7905K-883B Part Data Attributes:
|
SG7905K-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7905K-883B
Microchip Technology Inc
Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for SG7905K-883B
This table gives cross-reference parts and alternative options found for SG7905K-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7905K-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7905AK-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7905K-883B vs SG7905AK-883B |
SG7905AK | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7905K-883B vs SG7905AK |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7905K-883B vs SG7905K/883B |
SG7905AK/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7905K-883B vs SG7905AK/883B |