Part Details for SG7818AT/883B by Microsemi Corporation
Overview of SG7818AT/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG7818AT/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$190.0000 / $200.0000 | Buy Now |
Part Details for SG7818AT/883B
SG7818AT/883B CAD Models
SG7818AT/883B Part Data Attributes
|
SG7818AT/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7818AT/883B
Microsemi Corporation
Fixed Positive Standard Regulator, 18VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 18.3 V | |
Output Voltage1-Min | 17.7 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.7% |
Alternate Parts for SG7818AT/883B
This table gives cross-reference parts and alternative options found for SG7818AT/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7818AT/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8991501XA | Fixed Positive Standard Regulator, | Linfinity Microelectronics | SG7818AT/883B vs 5962-8991501XA |
5962-8991501XX | Fixed Positive Standard Regulator, 18VCQCC20, | Microsemi Corporation | SG7818AT/883B vs 5962-8991501XX |