Part Details for SG7815T-JAN by Microsemi Corporation
Overview of SG7815T-JAN by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815T-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7047
|
Newark | Standard Regulator Pos 15V 1A 3- Pin To-39 |Microsemi SG7815T-JAN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SG7815T-JAN
SG7815T-JAN CAD Models
SG7815T-JAN Part Data Attributes
|
SG7815T-JAN
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7815T-JAN
Microsemi Corporation
Positive Fixed Linear Voltage Regulators; Package: TO-39;
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |