Part Details for SG7815K-JAN by Microchip Technology Inc
Overview of SG7815K-JAN by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815K-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1043-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO3 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815K-JAN
|
Avnet Americas | Linear Regulator Positive Fixed 1-Out 15V 3.3A 3-Pin Through Hole - Bulk (Alt: SG7815K-JAN) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9136 / $73.5224 | Buy Now |
DISTI #
SG7815K-JAN
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
124 Alternates Available |
|
$96.7400 | Buy Now |
|
Onlinecomponents.com | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed | 144 Factory Stock |
|
$0 | Buy Now |
DISTI #
SG7815K-JAN
|
Avnet Americas | Linear Regulator Positive Fixed 1-Out 15V 3.3A 3-Pin Through Hole - Bulk (Alt: SG7815K-JAN) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9136 / $73.5224 | Buy Now |
|
Ameya Holding Limited | 124 |
|
RFQ |
Part Details for SG7815K-JAN
SG7815K-JAN CAD Models
SG7815K-JAN Part Data Attributes:
|
SG7815K-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815K-JAN
Microchip Technology Inc
Fixed Positive Standard Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |