Part Details for SG7815AL-DESC by Microchip Technology Inc
Overview of SG7815AL-DESC by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815AL-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7815AL-DESC-ND
|
DigiKey | IC REG LINEAR 15V 1.5A 20CLCC Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815AL-DESC
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 30-Pin CLLCC - Bulk (Alt: SG7815AL-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 275 |
|
$111.2720 | Buy Now |
DISTI #
SG7815AL-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
1216 Alternates Available |
|
$270.5800 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 15V 1.5A 20-Pin CLLCC Tube | 1216 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 1216 |
|
RFQ |
Part Details for SG7815AL-DESC
SG7815AL-DESC CAD Models
SG7815AL-DESC Part Data Attributes:
|
SG7815AL-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815AL-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 15V, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 1.3% | |
Width | 8.89 mm |