Part Details for SG7815AK by Microchip Technology Inc
Overview of SG7815AK by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG7815AK-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO204AD Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815AK
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
379 Alternates Available |
|
$111.5400 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) TO-3 Tube | 379 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 379 |
|
RFQ |
Part Details for SG7815AK
SG7815AK CAD Models
SG7815AK Part Data Attributes:
|
SG7815AK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815AK
Microchip Technology Inc
Fixed Positive Standard Regulator, 15VBIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.3% |
Alternate Parts for SG7815AK
This table gives cross-reference parts and alternative options found for SG7815AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815K-883B | Fixed Positive Standard Regulator, 15V, BIPolar, MDFM3 | Microchip Technology Inc | SG7815AK vs SG7815K-883B |
SG7815K | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | SG7815AK vs SG7815K |
L7815CT | 15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | SG7815AK vs L7815CT |
SG7815K/883B | Fixed Positive Standard Regulator, 15VBIPolar, MDFM3 | Microchip Technology Inc | SG7815AK vs SG7815K/883B |