Part Details for SG7815AIG-DESC by Microchip Technology Inc
Overview of SG7815AIG-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815AIG-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7815AIG-DESC-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO257 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815AIG-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$287.8500 | Buy Now |
|
Onlinecomponents.com | 55 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 45 |
|
RFQ |
Part Details for SG7815AIG-DESC
SG7815AIG-DESC CAD Models
SG7815AIG-DESC Part Data Attributes:
|
SG7815AIG-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815AIG-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 15V, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.3% |