Part Details for SG7815AIG/DESC by Linfinity Microelectronics
Overview of SG7815AIG/DESC by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part Details for SG7815AIG/DESC
SG7815AIG/DESC CAD Models
SG7815AIG/DESC Part Data Attributes
|
SG7815AIG/DESC
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG7815AIG/DESC
Linfinity Microelectronics
Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | HERMETIC SEALED, TO-257, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |