Part Details for SG7815AG-DESC by Microchip Technology Inc
Overview of SG7815AG-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815AG-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7815AG-DESC-ND
|
DigiKey | IC REG LINEAR TO257 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815AG-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
46 Alternates Available |
|
$232.4200 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257 Tube | 146 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 46 |
|
RFQ |
Part Details for SG7815AG-DESC
SG7815AG-DESC CAD Models
SG7815AG-DESC Part Data Attributes:
|
SG7815AG-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815AG-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 15V, BIPolar, CSFM3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for SG7815AG-DESC
This table gives cross-reference parts and alternative options found for SG7815AG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815AG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815AG/DESC | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3 | Microchip Technology Inc | SG7815AG-DESC vs SG7815AG/DESC |