Part Details for SG7812T-JAN by Microchip Technology Inc
Results Overview of SG7812T-JAN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG7812T-JAN Information
SG7812T-JAN by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG7812T-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1040-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO39 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7812T-JAN
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01... more ECCN: EAR99 RoHS: Not Compliant Lead time: 16 Weeks, 0 Days |
24 Alternates Available |
|
$82.9000 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 12V 1.7A 3-Pin TO-39 Tray RoHS: Compliant |
37 In Stock 24 Factory Stock |
|
$50.7600 / $109.0500 | Buy Now |
DISTI #
87771249
|
Verical | Standard Regulator Pos 12V 1.7A 3-Pin TO-39 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 37 |
|
$65.9880 / $141.7650 | Buy Now |
|
Master Electronics | Standard Regulator Pos 12V 1.7A 3-Pin TO-39 Tray RoHS: Compliant |
37 In Stock 24 Factory Stock |
|
$50.7600 / $109.0500 | Buy Now |
Part Details for SG7812T-JAN
SG7812T-JAN CAD Models
SG7812T-JAN Part Data Attributes
|
SG7812T-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7812T-JAN
Microchip Technology Inc
Fixed Positive Standard Regulator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.167% |
SG7812T-JAN Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SG7812T-JAN. Ensure a solid ground plane, keep the input and output capacitors close to the IC, and use a Kelvin connection for the sense pins. Microchip provides a recommended layout in their application notes.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. Output capacitors should have low ESR and be rated for the output voltage. A 10uF to 22uF ceramic capacitor is a good starting point for both input and output.
-
The SG7812T-JAN is rated for operation up to 125°C junction temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 85°C to ensure a safe margin.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the SG7812T-JAN if it falls outside the recommended range. You can also add overvoltage protection (OVP) and undervoltage protection (UVP) circuits using zener diodes and resistors.
-
The recommended input voltage range is 7V to 18V. Operating outside this range may affect the device's performance, efficiency, and reliability.