Part Details for SG7805T-883B by Microchip Technology Inc
Results Overview of SG7805T-883B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG7805T-883B Information
SG7805T-883B by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for SG7805T-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1117-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO39 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7805T-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01... more ECCN: EAR99 RoHS: Not Compliant Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$84.9200 | Buy Now |
Part Details for SG7805T-883B
SG7805T-883B CAD Models
SG7805T-883B Part Data Attributes
|
SG7805T-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7805T-883B
Microchip Technology Inc
Fixed Positive Standard Regulator, 5V, BIPolar, MBCY3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.35 V | |
Output Voltage1-Min | 4.65 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG7805T-883B
This table gives cross-reference parts and alternative options found for SG7805T-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7805T-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7805T/883B | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 | SG7805T-883B vs SG7805T/883B |
LM7805-39 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | SG7805T-883B vs LM7805-39 |
SG7805T-883B Frequently Asked Questions (FAQ)
-
The SG7805T-883B can handle a maximum input voltage of 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stable and accurate output voltage, make sure to use a suitable input capacitor (e.g., 10uF) and output capacitor (e.g., 22uF) as recommended in the datasheet, and keep the input voltage within the recommended range.
-
The minimum input voltage required for the SG7805T-883B to operate is around 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The SG7805T-883B is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to ensure reliable operation in high-temperature environments.
-
To protect the SG7805T-883B from input voltage surges or spikes, use a TVS diode or a voltage clamp circuit at the input, and ensure the input capacitor is rated for the maximum input voltage.