Part Details for SG73W3ARTBK221K by KOA Speer Electronics Inc
Overview of SG73W3ARTBK221K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W3ARTBK221K
SG73W3ARTBK221K CAD Models
SG73W3ARTBK221K Part Data Attributes
|
SG73W3ARTBK221K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ARTBK221K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W3ARTBK221K
This table gives cross-reference parts and alternative options found for SG73W3ARTBK221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ARTBK221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG733ATBK221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG73W3ARTBK221K vs SG733ATBK221K |
SG733ALTD221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG73W3ARTBK221K vs SG733ALTD221K |
SG733ALTDD221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG73W3ARTBK221K vs SG733ALTDD221K |
TSR1MK221V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG73W3ARTBK221K vs TSR1MK221V |
CR2512K220RE04 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG73W3ARTBK221K vs CR2512K220RE04 |
SG733ALTE221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG73W3ARTBK221K vs SG733ALTE221K |
SG73W3ATBK221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG73W3ARTBK221K vs SG73W3ATBK221K |
SG73W3ATTED221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG73W3ARTBK221K vs SG73W3ATTED221K |
SG733ATTD221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG73W3ARTBK221K vs SG733ATTD221K |
SG733ATTED221K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG73W3ARTBK221K vs SG733ATTED221K |