Part Details for SG73W2HTTE471K by KOA Speer Electronics Inc
Overview of SG73W2HTTE471K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73W2HTTE471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73W2HTTE471KTR-ND
|
DigiKey | RES 470 OHM 10% 3/4W 2010 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1748 | Buy Now |
DISTI #
660-SG73W2HTTE471K
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 470ohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.1430 / $0.6300 | Order Now |
DISTI #
60426450
|
Verical | Res Thick Film 2010 470 Ohm 10% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1465 / $0.1496 | Buy Now |
Part Details for SG73W2HTTE471K
SG73W2HTTE471K CAD Models
SG73W2HTTE471K Part Data Attributes
|
SG73W2HTTE471K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W2HTTE471K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W2HTTE471K
This table gives cross-reference parts and alternative options found for SG73W2HTTE471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W2HTTE471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP50K471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W2HTTE471K vs NRCP50K471TRF |
SG73W2HLTE471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG73W2HLTE471K |
SG732HTTED471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG732HTTED471K |
SG73W2HTTED471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG73W2HTTED471K |
SG73W2HRTBK471K | RES,SMT,THICK FILM,470 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | SG73W2HTTE471K vs SG73W2HRTBK471K |
SG73W2HRTTED471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG73W2HRTTED471K |
SG732HLBK471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG732HLBK471K |
SG73W2HTBK471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG73W2HTBK471K |
SG73W2HRTTE471K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG73W2HRTTE471K |
SG732HLTE471K | RES,SMT,THICK FILM,470 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2010 CASE | KOA Speer Electronics Inc | SG73W2HTTE471K vs SG732HLTE471K |