Part Details for SG73S2ETTD1000F by KOA Speer Electronics Inc
Overview of SG73S2ETTD1000F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S2ETTD1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4624
|
Newark | Res, 100R, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa SG73S2ETTD1000F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31068 |
|
$0.0940 / $0.1490 | Buy Now |
DISTI #
2019-SG73S2ETTD1000FCT-ND
|
DigiKey | RES 100 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9582 In Stock |
|
$0.0466 / $0.3600 | Buy Now |
DISTI #
660-SG73S2ETTD1000F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 100ohm 1% 200ppm Anti-Surge RoHS: Compliant | 6490 |
|
$0.0470 / $0.3300 | Buy Now |
DISTI #
84355090
|
Verical | Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1250 Package Multiple: 1 | Americas - 3591 |
|
$0.0229 / $0.0250 | Buy Now |
DISTI #
SG73S2ETTD1000F
|
TTI | Thick Film Resistors - SMD 0.5W 100ohm 1% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
C1S413111617229
|
Chip1Stop | Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3591 |
|
$0.0183 / $0.0576 | Buy Now |
Part Details for SG73S2ETTD1000F
SG73S2ETTD1000F CAD Models
SG73S2ETTD1000F Part Data Attributes
|
SG73S2ETTD1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETTD1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETTD1000F
This table gives cross-reference parts and alternative options found for SG73S2ETTD1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETTD1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTD1000F vs SG73P2ETTD1000F |
SG73S2ETTE1000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTD1000F vs SG73S2ETTE1000F |
SG73P2ETTE1000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTD1000F vs SG73P2ETTE1000F |