Part Details for SG73S2ELTDD430J by KOA Speer Electronics Inc
Overview of SG73S2ELTDD430J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELTDD430J
SG73S2ELTDD430J CAD Models
SG73S2ELTDD430J Part Data Attributes
|
SG73S2ELTDD430J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELTDD430J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELTDD430J
This table gives cross-reference parts and alternative options found for SG73S2ELTDD430J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELTDD430J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-430JV | Fixed Resistor, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ELTDD430J vs CR35-430JV |
CR1210-2W-430JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | SG73S2ELTDD430J vs CR1210-2W-430JSNT |
TSR4GAJ430V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELTDD430J vs TSR4GAJ430V |
RK73B2ELTDB430J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELTDD430J vs RK73B2ELTDB430J |
NRCP25J430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73S2ELTDD430J vs NRCP25J430TRF |
RMC35-430JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ELTDD430J vs RMC35-430JTE |
SG73P2ELTDD430J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTDD430J vs SG73P2ELTDD430J |
RK73B2ETTEB430J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELTDD430J vs RK73B2ETTEB430J |
RK73B2ERTTDB430J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTDD430J vs RK73B2ERTTDB430J |
RK73B2ERTBK430J | RES,SMT,THICK FILM,43 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELTDD430J vs RK73B2ERTBK430J |