Part Details for SG73S1ERTTP621G by KOA Speer Electronics Inc
Results Overview of SG73S1ERTTP621G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG73S1ERTTP621G Information
SG73S1ERTTP621G by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG73S1ERTTP621G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1ERTTP621GTR-ND
|
DigiKey | RES 620 OHM 2% 1/8W 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
660-SG73S1ERTTP621G
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.125W 620ohm 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.3900 | Order Now |
Part Details for SG73S1ERTTP621G
SG73S1ERTTP621G CAD Models
SG73S1ERTTP621G Part Data Attributes
|
SG73S1ERTTP621G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ERTTP621G
KOA Speer Electronics Inc
Fixed Resistor, 0.125W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for SG73S1ERTTP621G
This table gives cross-reference parts and alternative options found for SG73S1ERTTP621G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ERTTP621G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P1ERTTP621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.125W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73S1ERTTP621G vs SG73P1ERTTP621G |
RK73B1ELTPD621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73S1ERTTP621G vs RK73B1ELTPD621G |
RK73B1ELBK621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | SG73S1ERTTP621G vs RK73B1ELBK621G |
RK73B1ETTPL621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73S1ERTTP621G vs RK73B1ETTPL621G |
RK73B1ERTTPD621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73S1ERTTP621G vs RK73B1ERTTPD621G |
RK73B1EGTP621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SG73S1ERTTP621G vs RK73B1EGTP621G |
RK73B1ELTP621G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73S1ERTTP621G vs RK73B1ELTP621G |