Part Details for SG73S1ELTP1R0J by KOA Speer Electronics Inc
Overview of SG73S1ELTP1R0J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP1R0J
SG73S1ELTP1R0J CAD Models
SG73S1ELTP1R0J Part Data Attributes
|
SG73S1ELTP1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP1R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP1R0J
This table gives cross-reference parts and alternative options found for SG73S1ELTP1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ010JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP1R0J vs 0402WGJ010JB3 |
SG73P1ETBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP1R0J vs SG73P1ETBK1R0J |
0402WGJ010JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP1R0J vs 0402WGJ010JTA |
0402WGJ010JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP1R0J vs 0402WGJ010JCBE |
CRS0402-16W-1R0JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | VENKEL LTD | SG73S1ELTP1R0J vs CRS0402-16W-1R0JT |
FCF02JP1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | SG73S1ELTP1R0J vs FCF02JP1R0 |
RMCS0402JG1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SG73S1ELTP1R0J vs RMCS0402JG1R00 |
RC0402JRG101R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SG73S1ELTP1R0J vs RC0402JRG101R0 |
0402WGJ010JTC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP1R0J vs 0402WGJ010JTC |
RMCS0402JT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SG73S1ELTP1R0J vs RMCS0402JT1R00-HP |