Part Details for SG73P2E1RTTD225G by KOA Speer Electronics Inc
Overview of SG73P2E1RTTD225G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2E1RTTD225G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P2E1RTTD225GTR-ND
|
DigiKey | RES 2.2M OHM 2% 1W 1210 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1155 | Buy Now |
DISTI #
660-SG73P2E1RTTD225G
|
Mouser Electronics | Thin Film Resistors - SMD 1210 2.2Mohm 1W 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.3400 | Order Now |
Part Details for SG73P2E1RTTD225G
SG73P2E1RTTD225G CAD Models
SG73P2E1RTTD225G Part Data Attributes
|
SG73P2E1RTTD225G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2E1RTTD225G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2E1RTTD225G
This table gives cross-reference parts and alternative options found for SG73P2E1RTTD225G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2E1RTTD225G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2E1RTTE225G | Fixed Resistor, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD225G vs SG73S2E1RTTE225G |
SG73S2E1TTD225G | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD225G vs SG73S2E1TTD225G |
SG73S2E1RTTD225G | Fixed Resistor, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD225G vs SG73S2E1RTTD225G |
SG73P2E1TTE225G | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD225G vs SG73P2E1TTE225G |
SG73S2E1TTE225G | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD225G vs SG73S2E1TTE225G |