Part Details for SG73P2ARTTD2320D by KOA Speer Electronics Inc
Overview of SG73P2ARTTD2320D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2ARTTD2320D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P2ARTTD2320DTR-ND
|
DigiKey | RES 232 OHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
DISTI #
660-SG73P2ARTTD2320D
|
Mouser Electronics | Thick Film Resistors - SMD 0805 232ohm 0.25W 0.50% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
Part Details for SG73P2ARTTD2320D
SG73P2ARTTD2320D CAD Models
SG73P2ARTTD2320D Part Data Attributes
|
SG73P2ARTTD2320D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ARTTD2320D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for SG73P2ARTTD2320D
This table gives cross-reference parts and alternative options found for SG73P2ARTTD2320D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ARTTD2320D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S2ATTP2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73S2ATTP2320D |
SG73P2ARTTP2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73P2ARTTP2320D |
SG73S2ARTTE2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73S2ARTTE2320D |
SG73S2ATTD2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73S2ATTD2320D |
SG73S2ARTTD2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73S2ARTTD2320D |
SG73P2ARTTE2320D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs SG73P2ARTTE2320D |
RPC0805DG232R-UP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73P2ARTTD2320D vs RPC0805DG232R-UP |