There are no models available for this part yet.
Overview of SG73P1JTTD30R0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73P1JTTD30R0F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH4302
|
Newark | Res, 30R, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73P1JTTD30R0F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
2019-SG73P1JTTD30R0FCT-ND
|
DigiKey | RES 30 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10564 In Stock |
|
$0.0123 / $0.1300 | Buy Now | |
DISTI #
660-SG73P1JTTD30R0F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 30ohm 1% AEC-Q200 RoHS: Compliant | 9750 |
|
$0.0110 / $0.1300 | Buy Now | |
DISTI #
SG73P1JTTD30R0F
|
TTI | Thick Film Resistors - SMD 0.33W 30ohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0132 / $0.0158 | Buy Now |
CAD Models for SG73P1JTTD30R0F by KOA Speer Electronics Inc
Part Data Attributes for SG73P1JTTD30R0F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for SG73P1JTTD30R0F
This table gives cross-reference parts and alternative options found for SG73P1JTTD30R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD30R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP30R0F | Fixed Resistor, 0.2W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD30R0F vs SG73P1JRTTP30R0F |
SG73S1JTBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTD30R0F vs SG73S1JTBK30R0F |
RPCH16K300FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD30R0F vs RPCH16K300FB |
SG73S1JTTD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P1JTTD30R0F vs SG73S1JTTD30R0F |
MK06S30R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73P1JTTD30R0F vs MK06S30R0FTL |
ESR03EZPF30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73P1JTTD30R0F vs ESR03EZPF30R0 |
RPCH16K300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD30R0F vs RPCH16K300FTP |
NRCPS06F300TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73P1JTTD30R0F vs NRCPS06F300TRQYF |
SG73S1JRTTD30R0F | Fixed Resistor, 0.2W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD30R0F vs SG73S1JRTTD30R0F |
RBX16K300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD30R0F vs RBX16K300FTP |