Part Details for SG73P1JTTD181J by KOA Speer Electronics Inc
Overview of SG73P1JTTD181J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JTTD181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JTTD181JCT-ND
|
DigiKey | RES 180 OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3907 In Stock |
|
$0.0092 / $0.1200 | Buy Now |
DISTI #
660-SG73P1JTTD181J
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 180ohm 5% AEC-Q200 RoHS: Compliant | 4299 |
|
$0.0100 / $0.1200 | Buy Now |
Part Details for SG73P1JTTD181J
SG73P1JTTD181J CAD Models
SG73P1JTTD181J Part Data Attributes
|
SG73P1JTTD181J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTD181J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTD181J
This table gives cross-reference parts and alternative options found for SG73P1JTTD181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK06S181JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs MK06S181JTL |
NRCPH06J181TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs NRCPH06J181TRQYF |
RPC16181JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs RPC16181JTP |
NRCPS06J181TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs NRCPS06J181TRQYF |
SG73S1JTBK181J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SG73P1JTTD181J vs SG73S1JTBK181J |
RPCH16K181JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs RPCH16K181JTP |
SG73S1JRTTP181J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs SG73S1JRTTP181J |
RBX16K181JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs RBX16K181JTP |
RPGW16K181JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73P1JTTD181J vs RPGW16K181JB |
SG73P1JTTP181J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG73P1JTTD181J vs SG73P1JTTP181J |