Part Details for SG73P1EWTTP10R0F by KOA Speer Electronics Inc
Results Overview of SG73P1EWTTP10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG73P1EWTTP10R0F Information
SG73P1EWTTP10R0F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG73P1EWTTP10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7315
|
Newark | Res, 10R, 1%, 0.25W, Thick Film, 0402 Rohs Compliant: Yes |Koa SG73P1EWTTP10R0F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6732 |
|
$0.0300 / $0.0590 | Buy Now |
DISTI #
2019-SG73P1EWTTP10R0FCT-ND
|
DigiKey | RES 10 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11140 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
660-SG73P1EWTTP10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms, 0.25W, 0402 RoHS: Compliant | 30074 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
SG73P1EWTTP10R0F
|
TTI | Thick Film Resistors - SMD 10 Ohms, 0.25W, 0402 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0155 / $0.0188 | Buy Now |
Part Details for SG73P1EWTTP10R0F
SG73P1EWTTP10R0F CAD Models
SG73P1EWTTP10R0F Part Data Attributes
|
SG73P1EWTTP10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1EWTTP10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |