Part Details for SG73P1ERTTP100J by KOA Speer Electronics Inc
Overview of SG73P1ERTTP100J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1ERTTP100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1ERTTP100JCT-ND
|
DigiKey | RES 10 OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9957 In Stock |
|
$0.0473 / $0.3600 | Buy Now |
DISTI #
660-SG73P1ERTTP100J
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10 Ohms 5% ANTI RoHS: Compliant | 257474 |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
SG73P1ERTTP100J
|
TTI | Thick Film Resistors - SMD 0402 10 Ohms 5% ANTI pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0450 / $0.0470 | Buy Now |
Part Details for SG73P1ERTTP100J
SG73P1ERTTP100J CAD Models
SG73P1ERTTP100J Part Data Attributes
|
SG73P1ERTTP100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1ERTTP100J
KOA Speer Electronics Inc
Fixed Resistor, 0.125W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for SG73P1ERTTP100J
This table gives cross-reference parts and alternative options found for SG73P1ERTTP100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ERTTP100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ERTTP100J | Fixed Resistor, 0.125W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73P1ERTTP100J vs SG73S1ERTTP100J |