Part Details for SG73G2BTTE6810D by KOA Speer Electronics Inc
Overview of SG73G2BTTE6810D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73G2BTTE6810D
SG73G2BTTE6810D CAD Models
SG73G2BTTE6810D Part Data Attributes
|
SG73G2BTTE6810D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73G2BTTE6810D
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73G2BTTE6810D
This table gives cross-reference parts and alternative options found for SG73G2BTTE6810D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTE6810D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DT-6810P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTE6810D vs FCF06DT-6810P |
RGC1/8C6810DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SG73G2BTTE6810D vs RGC1/8C6810DTP |
CR1206TTC50V681R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | SG73G2BTTE6810D vs CR1206TTC50V681R+-0.5% |
FCF06DP6810P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTE6810D vs FCF06DP6810P |
FCF06DT-6810PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTE6810D vs FCF06DT-6810PW |
RK73G2BLTEB6810D | RES,SMT,THICK FILM,681 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | SG73G2BTTE6810D vs RK73G2BLTEB6810D |
RGC1/8C6810DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SG73G2BTTE6810D vs RGC1/8C6810DB |
RK73G2BLTDB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTE6810D vs RK73G2BLTDB6810D |
RK73G2BTTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTE6810D vs RK73G2BTTEB6810D |
RK73G2BRTTE6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTE6810D vs RK73G2BRTTE6810D |