Part Details for SG73G2ATTD2202D by KOA Speer Electronics Inc
Overview of SG73G2ATTD2202D by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73G2ATTD2202D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4213
|
Newark | Res, 22K, 0.5%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73G2ATTD2202D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0920 | Buy Now |
DISTI #
2019-SG73G2ATTD2202DTR-ND
|
DigiKey | RES 22K OHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.0871 | Buy Now |
DISTI #
660-SG73G2ATTD2202D
|
Mouser Electronics | Thick Film Resistors - SMD 22K ohm 0.5% 0.5W AEC-Q200 RoHS: Compliant | 0 |
|
$0.0730 / $0.5400 | Order Now |
DISTI #
V72:2272_21675634
|
Arrow Electronics | Res Thick Film 0805 22K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1836 Container: Cut Strips | Americas - 245 |
|
$0.0046 / $0.0216 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 22000OHM, 200V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0805 | 3717 |
|
$0.0715 / $0.1650 | Buy Now |
DISTI #
C1S413111660267
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 245 |
|
$0.0303 / $0.0354 | Buy Now |
Part Details for SG73G2ATTD2202D
SG73G2ATTD2202D CAD Models
SG73G2ATTD2202D Part Data Attributes
|
SG73G2ATTD2202D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73G2ATTD2202D
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |