SG73G1JTTD2402D
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.2W, 24000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of SG73G1JTTD2402D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SG73G1JTTD2402D by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4190
Newark Res, 24K, 0.5%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73G1JTTD2402D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0600
  • 10,000 $0.0560
$0.0560 / $0.0600 Buy Now
DISTI # 2019-SG73G1JTTD2402DCT-ND
DigiKey RES 24K OHM 0.5% 1/3W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5000
In Stock
  • 1 $0.3600
  • 10 $0.1890
  • 50 $0.1300
  • 100 $0.1118
  • 500 $0.0821
  • 1,000 $0.0727
  • 5,000 $0.0569
  • 10,000 $0.0520
  • 25,000 $0.0465
  • 35,000 $0.0456
  • 50,000 $0.0433
  • 125,000 $0.0404
$0.0404 / $0.3600 Buy Now
DISTI # 660-SG73G1JTTD2402D
Mouser Electronics Thick Film Resistors - SMD 24K ohm 0.5% 0.33W AEC-Q200 RoHS: Compliant 4279
  • 1 $0.3600
  • 10 $0.1300
  • 100 $0.0830
  • 1,000 $0.0630
  • 5,000 $0.0500
  • 10,000 $0.0430
  • 25,000 $0.0420
  • 50,000 $0.0410
  • 100,000 $0.0400
$0.0400 / $0.3600 Buy Now

CAD Models for SG73G1JTTD2402D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73G1JTTD2402D by KOA Speer Electronics Inc

SG73G1JTTD2402D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. SG73G1JTTD2402D
    KOA Speer Electronics Inc
    Fixed Resistor, 0.2W, 24000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73G1JTTD2402D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73G1JTTD2402D by KOA Speer Electronics Inc

  • Please alert me when SG73G1JTTD2402D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73G1JTTD2402D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73G1JTTD2402D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73G1JTTD2402D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73G1JTTD2402D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73G1JTTD2402D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: