There are no models available for this part yet.
Overview of SG73G1JTTD1000D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73G1JTTD1000D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH4175
|
Newark | Res, 100R, 0.5%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73G1JTTD1000D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0600 | Buy Now | |
DISTI #
2019-SG73G1JTTD1000DCT-ND
|
DigiKey | RES 100 OHM 0.5% 1/3W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2056 In Stock |
|
$0.0404 / $0.3600 | Buy Now | |
DISTI #
660-SG73G1JTTD1000D
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 0.5% 0.33W AEC-Q200 RoHS: Compliant | 9806 |
|
$0.0400 / $0.3300 | Buy Now | |
DISTI #
84355076
|
Verical | Res Thick Film 0603 100 Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 498 Package Multiple: 1 | Americas - 3914 |
|
$0.0609 / $0.0629 | Buy Now | |
DISTI #
SG73G1JTTD1000D
|
TTI | Thick Film Resistors - SMD 100 ohm 0.5% 0.33W AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0490 | Buy Now | |
DISTI #
C1S413111644807
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 3914 |
|
$0.0487 / $0.0578 | Buy Now |
CAD Models for SG73G1JTTD1000D by KOA Speer Electronics Inc
Part Data Attributes for SG73G1JTTD1000D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|