Part Details for SG733ATTE331M by KOA Speer Electronics Inc
Overview of SG733ATTE331M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ATTE331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG733ATTE331MTR-ND
|
DigiKey | RES 330 OHM 20% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 | Buy Now |
DISTI #
660-SG733ATTE331M
|
Mouser Electronics | Thick Film Resistors - SMD 1W 330ohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.2230 / $0.2280 | Order Now |
Part Details for SG733ATTE331M
SG733ATTE331M CAD Models
SG733ATTE331M Part Data Attributes
|
SG733ATTE331M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE331M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTE331M
This table gives cross-reference parts and alternative options found for SG733ATTE331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1MTM331V | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE331M vs TSR1MTM331V |
SG733ALTE331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTE331M vs SG733ALTE331M |
SG73W3ARTBK331M | RES,SMT,THICK FILM,330 OHMS,200WV,20% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | SG733ATTE331M vs SG73W3ARTBK331M |
SG733ALBK331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE331M vs SG733ALBK331M |
SG73W3ARTTE331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE331M vs SG73W3ARTTE331M |
SG73W3ARTBK331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE331M vs SG73W3ARTBK331M |
SG73W3ATTE331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE331M vs SG73W3ATTE331M |
SG73W3ARTTED331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE331M vs SG73W3ARTTED331M |
TSR1MM331V | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE331M vs TSR1MM331V |
SG73W3ATBK331M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE331M vs SG73W3ATBK331M |