Part Details for SG732HTTE222K by KOA Speer Electronics Inc
Overview of SG732HTTE222K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732HTTE222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732HTTE222KCT-ND
|
DigiKey | RES 2.2K OHM 10% 3/4W 2010 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1436 / $0.8000 | Buy Now |
DISTI #
660-SG732HTTE222K
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 2.2Kohm 10% 200ppm Anti-Surge RoHS: Compliant | 3985 |
|
$0.1490 / $0.8000 | Buy Now |
DISTI #
SG732HTTE222K
|
TTI | Thick Film Resistors - SMD 0.75W 2.2Kohm 10% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1720 | Buy Now |
Part Details for SG732HTTE222K
SG732HTTE222K CAD Models
SG732HTTE222K Part Data Attributes
|
SG732HTTE222K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732HTTE222K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732HTTE222K
This table gives cross-reference parts and alternative options found for SG732HTTE222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HTTE222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73W2HLTED222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs SG73W2HLTED222K |
SG73W2HRTBK222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs SG73W2HRTBK222K |
SG73W2HLTE222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs SG73W2HLTE222K |
NRCP50K222TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SG732HTTE222K vs NRCP50K222TRF |
SG732HLTE222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs SG732HLTE222K |
TSR2MK222V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SG732HTTE222K vs TSR2MK222V |
SG73W2HTTE222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SG732HTTE222K vs SG73W2HTTE222K |
SG73W2HTBK222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs SG73W2HTBK222K |
SG73W2HTTED222K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SG732HTTE222K vs SG73W2HTTED222K |
RMF50R-2K2-K | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | SG732HTTE222K vs RMF50R-2K2-K |