Part Details for SG732HTBK560M by KOA Speer Electronics Inc
Overview of SG732HTBK560M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732HTBK560M
SG732HTBK560M CAD Models
SG732HTBK560M Part Data Attributes
|
SG732HTBK560M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732HTBK560M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732HTBK560M
This table gives cross-reference parts and alternative options found for SG732HTBK560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HTBK560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732HTTED560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HTBK560M vs SG732HTTED560M |
SG73W2HTTED560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HTBK560M vs SG73W2HTTED560M |
SG732HLTED560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTBK560M vs SG732HLTED560M |
SG732HLTE560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTBK560M vs SG732HLTE560M |
SG73W2HLTED560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTBK560M vs SG73W2HLTED560M |
SG732HLBK560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTBK560M vs SG732HLBK560M |
SG73W2HRTTED560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HTBK560M vs SG73W2HRTTED560M |
SG73W2HRTBK560M | RES,SMT,THICK FILM,56 OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | SG732HTBK560M vs SG73W2HRTBK560M |
SG73W2HRTTE560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HTBK560M vs SG73W2HRTTE560M |
SG73W2HLTE560M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTBK560M vs SG73W2HLTE560M |