There are no models available for this part yet.
Overview of SG732HLTE181K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG732HLTE181K by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ |
CAD Models for SG732HLTE181K by KOA Speer Electronics Inc
Part Data Attributes for SG732HLTE181K by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for SG732HLTE181K
This table gives cross-reference parts and alternative options found for SG732HLTE181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HLTE181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732HTBK181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLTE181K vs SG732HTBK181K |
SG732HLBK181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLTE181K vs SG732HLBK181K |
SG73W2HRTTE181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLTE181K vs SG73W2HRTTE181K |
SG73W2HLTED181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLTE181K vs SG73W2HLTED181K |
SG73W2HLTE181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLTE181K vs SG73W2HLTE181K |
SG73W2HRTBK181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLTE181K vs SG73W2HRTBK181K |
SG73W2HTTED181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLTE181K vs SG73W2HTTED181K |
SG73W2HRTBK181K | RES,SMT,THICK FILM,180 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | SG732HLTE181K vs SG73W2HRTBK181K |
SG732HTTED181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLTE181K vs SG732HTTED181K |
SG732HTTE181K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLTE181K vs SG732HTTE181K |