Part Details for SG732ETTDD100M by KOA Speer Electronics Inc
Overview of SG732ETTDD100M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ETTDD100M
SG732ETTDD100M CAD Models
SG732ETTDD100M Part Data Attributes
|
SG732ETTDD100M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ETTDD100M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732ETTDD100M
This table gives cross-reference parts and alternative options found for SG732ETTDD100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ETTDD100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210MT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SG732ETTDD100M vs RPC1210MT10R0 |
SWR13MBFU10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | SG732ETTDD100M vs SWR13MBFU10R0N |
ERJT14LM100U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | SG732ETTDD100M vs ERJT14LM100U |
SG732ETTE100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTDD100M vs SG732ETTE100M |
SG732ERTTED100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTDD100M vs SG732ERTTED100M |
NRCP25M100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732ETTDD100M vs NRCP25M100TRF |
SG732ERTBK100M | RES,SMT,THICK FILM,10 OHMS,200WV,20% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG732ETTDD100M vs SG732ERTBK100M |
SG732ELTDD100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ETTDD100M vs SG732ELTDD100M |
TSR4MM100V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | SG732ETTDD100M vs TSR4MM100V |
SG732ERTTE100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTDD100M vs SG732ERTTE100M |