Part Details for SG732BTTD273K by KOA Speer Electronics Inc
Overview of SG732BTTD273K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD273KTR-ND
|
DigiKey | RES 27K OHM 10% 1/3W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 | Buy Now |
DISTI #
660-SG732BTTD273K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 27Kohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
Part Details for SG732BTTD273K
SG732BTTD273K CAD Models
SG732BTTD273K Part Data Attributes
|
SG732BTTD273K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD273K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD273K
This table gives cross-reference parts and alternative options found for SG732BTTD273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BTTDD273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BTTDD273K |
SG732BRTTD273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BRTTD273K |
SG732BRTTED273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BRTTED273K |
SG732BRTTE273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BRTTE273K |
SG732BLTE273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BLTE273K |
TSR8NTK273V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD273K vs TSR8NTK273V |
CR1206K27KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTTD273K vs CR1206K27KD50 |
SG732BRTTDD273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BRTTDD273K |
SG732BTTED273K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD273K vs SG732BTTED273K |
CRCW120627K0KNEITR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTTD273K vs CRCW120627K0KNEITR |