Part Details for SG732BTTD1R0K by KOA Speer Electronics Inc
Results Overview of SG732BTTD1R0K by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG732BTTD1R0K Information
SG732BTTD1R0K by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG732BTTD1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD1R0KCT-ND
|
DigiKey | RES 1 OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6560 In Stock |
|
$0.0309 / $0.2400 | Buy Now |
DISTI #
660-SG732BTTD1R0K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 1ohm 10% 400ppm Anti-Surge RoHS: Compliant | 12116 |
|
$0.0310 / $0.2200 | Buy Now |
DISTI #
V72:2272_07086913
|
Arrow Electronics | Res Thick Film 1206 1 Ohm 10% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 Container: Cut Strips | Americas - 283 |
|
$0.0309 / $0.1032 | Buy Now |
DISTI #
83592152
|
Verical | Res Thick Film 1206 1 Ohm 10% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 947 Package Multiple: 1 | Americas - 4900 |
|
$0.0389 | Buy Now |
DISTI #
61730645
|
Verical | Res Thick Film 1206 1 Ohm 10% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 191 Package Multiple: 1 Date Code: 2213 | Americas - 283 |
|
$0.0309 / $0.0322 | Buy Now |
DISTI #
SG732BTTD1R0K
|
TTI | Thick Film Resistors - SMD 0.25W 1ohm 10% 400ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0297 / $0.0366 | Buy Now |
Part Details for SG732BTTD1R0K
SG732BTTD1R0K CAD Models
SG732BTTD1R0K Part Data Attributes
|
SG732BTTD1R0K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD1R0K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD1R0K
This table gives cross-reference parts and alternative options found for SG732BTTD1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG732BRTTED1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BTTD1R0K vs SG732BRTTED1R0K |
SG732BLBK1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | SG732BTTD1R0K vs SG732BLBK1R0K |
SG732BRTTE1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BTTD1R0K vs SG732BRTTE1R0K |
SG732BRTTDD1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BTTD1R0K vs SG732BRTTDD1R0K |
SG732BRTTD1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BTTD1R0K vs SG732BRTTD1R0K |
SG732BTTE1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BTTD1R0K vs SG732BTTE1R0K |
SG732BTBK1R0K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | SG732BTTD1R0K vs SG732BTBK1R0K |