Part Details for SG732ARTTPD392K by KOA Corporation
Overview of SG732ARTTPD392K by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ARTTPD392K
SG732ARTTPD392K CAD Models
SG732ARTTPD392K Part Data Attributes
|
SG732ARTTPD392K
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG732ARTTPD392K
KOA Corporation
RES,SMT,THICK FILM,3.9K OHMS,150WV,10% +/-TOL,-200,200PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for SG732ARTTPD392K
This table gives cross-reference parts and alternative options found for SG732ARTTPD392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ARTTPD392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ALTPD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ALTPD392K |
SG732ATTE392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ATTE392K |
SG732ATTDD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ATTDD392K |
SG732ARTBK392K | RES,SMT,THICK FILM,3.9K OHMS,150WV,10% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | SG732ARTTPD392K vs SG732ARTBK392K |
SG732ATTP392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ATTP392K |
SG732ALTP392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ALTP392K |
SG732ALTE392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ALTE392K |
SG732ATTPD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ATTPD392K |
CR0805K3K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SG732ARTTPD392K vs CR0805K3K9P10 |
SG732ARTTP392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTPD392K vs SG732ARTTP392K |