Part Details for SG731JTTD105K by KOA Speer Electronics Inc
Overview of SG731JTTD105K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG731JTTD105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG731JTTD105KCT-ND
|
DigiKey | RES 1M OHM 10% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4387 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
660-SG731JTTD105K
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 1Mohm 10% 200ppm Anti-Surge RoHS: Compliant | 3779 |
|
$0.0110 / $0.1300 | Buy Now |
Part Details for SG731JTTD105K
SG731JTTD105K CAD Models
SG731JTTD105K Part Data Attributes
|
SG731JTTD105K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JTTD105K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JTTD105K
This table gives cross-reference parts and alternative options found for SG731JTTD105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JTTD105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JRTTP105K |
SG731JLTPD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JLTPD105K |
SG731JLTDD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JLTDD105K |
SG731JRTTD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JRTTD105K |
SG731JRTTPD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JRTTPD105K |
NRCE06K105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JTTD105K vs NRCE06K105TRF |
SG731JRTBK105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JRTBK105K |
SG731JTTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JTTP105K |
SG731JRTTDD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JRTTDD105K |
SG731JLTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD105K vs SG731JLTP105K |