There are no models available for this part yet.
Overview of SG731JRTBK273M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG731JRTBK273M by KOA Speer Electronics Inc
Part Data Attributes for SG731JRTBK273M by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
50 V
|
Alternate Parts for SG731JRTBK273M
This table gives cross-reference parts and alternative options found for SG731JRTBK273M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JRTBK273M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTP273M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JRTTP273M |
SG731JRTTD273M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JRTTD273M |
SG731JLTD273M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JLTD273M |
NRCE06M273TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JRTBK273M vs NRCE06M273TRF |
SG731JTBK273M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JTBK273M |
SG731JRTBK273M | RES,SMT,THICK FILM,27K OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JRTBK273M vs SG731JRTBK273M |
SG731JLTDD273M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JLTDD273M |
SG731JLTP273M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JLTP273M |
SG731JRTTPD273M | RES,SMT,THICK FILM,27K OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JRTBK273M vs SG731JRTTPD273M |
SG731JTTDD273M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK273M vs SG731JTTDD273M |