Part Details for SG731JLTPD330M by KOA Speer Electronics Inc
Overview of SG731JLTPD330M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JLTPD330M
SG731JLTPD330M CAD Models
SG731JLTPD330M Part Data Attributes
|
SG731JLTPD330M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JLTPD330M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JLTPD330M
This table gives cross-reference parts and alternative options found for SG731JLTPD330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JLTPD330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTP330M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JLTP330M |
SG731JLBK330M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JLBK330M |
SG731JRTTP330M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JRTTP330M |
SG731JRTTDD330M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JRTTDD330M |
SG731JRTTD330M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JRTTD330M |
SWR03MTFW0330 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SG731JLTPD330M vs SWR03MTFW0330 |
SG731JRTTPD330M | RES,SMT,THICK FILM,33 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JLTPD330M vs SG731JRTTPD330M |
SG731JLTD330M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTPD330M vs SG731JLTD330M |
SWR03MBFW33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JLTPD330M vs SWR03MBFW33R0 |
SWR03MTFW33R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JLTPD330M vs SWR03MTFW33R0N |