Part Details for SG7050EAN 161.132800MHZ KJGA by Seiko Epson Corporation
Overview of SG7050EAN 161.132800MHZ KJGA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7050EAN 161.132800MHZ KJGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686858
|
Verical | Oscillator XO 161.1328MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD Min Qty: 8 Package Multiple: 1 | Americas - 250 |
|
$2.7000 / $4.0625 | Buy Now |
DISTI #
C1S758000042796
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 250 |
|
$1.9900 / $2.9900 | Buy Now |