Part Details for SG6108DZ by Fairchild Semiconductor Corporation
Overview of SG6108DZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG6108DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 4 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1124 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for SG6108DZ
SG6108DZ CAD Models
SG6108DZ Part Data Attributes:
|
SG6108DZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SG6108DZ
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 4 Channel, LEAD FREE, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XDIP-P20 | |
Length | 26.162 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |