Part Details for SG5841JSY by Fairchild Semiconductor Corporation
Overview of SG5841JSY by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG5841JSY
SG5841JSY CAD Models
SG5841JSY Part Data Attributes
|
SG5841JSY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SG5841JSY
Fairchild Semiconductor Corporation
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 2500/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24.7 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 68 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SG5841JSY
This table gives cross-reference parts and alternative options found for SG5841JSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5841JSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5841JSZ | 0.23A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Rochester Electronics LLC | SG5841JSY vs SG5841JSZ |
SG5841JSZ | Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, SOIC-8, 2500-REEL | onsemi | SG5841JSY vs SG5841JSZ |
SG5841SZ | 0.23A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Rochester Electronics LLC | SG5841JSY vs SG5841SZ |
SG5841SZ | Switching Controller, Current-mode, 0.23A, 68kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | SG5841JSY vs SG5841SZ |