Part Details for SG5772F by Linfinity Microelectronics
Overview of SG5772F by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG5772F
SG5772F CAD Models
SG5772F Part Data Attributes
|
SG5772F
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG5772F
Linfinity Microelectronics
Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, CERAMIC, FLAT PACK-10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | CERAMIC, FLAT PACK-10 | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Number of Elements | 16 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-S-19500/474 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |