Part Details for SG572568FH8SZPH1 by SMART Modular Technology Inc
Results Overview of SG572568FH8SZPH1 by SMART Modular Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG572568FH8SZPH1 Information
SG572568FH8SZPH1 by SMART Modular Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SG572568FH8SZPH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for SG572568FH8SZPH1
SG572568FH8SZPH1 CAD Models
SG572568FH8SZPH1 Part Data Attributes
|
SG572568FH8SZPH1
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG572568FH8SZPH1
SMART Modular Technology Inc
DDR DRAM Module, 256MX72, CMOS, GREEN, DIMM-244
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | GREEN, DIMM-244 | |
Pin Count | 244 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N244 | |
Length | 82 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 244 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SG572568FH8SZPH1
This table gives cross-reference parts and alternative options found for SG572568FH8SZPH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG572568FH8SZPH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT18HTS25672PKY-53EXX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, DIMM-244 | SG572568FH8SZPH1 vs MT18HTS25672PKY-53EXX |
MT18HTS25672KY-53EXX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, DIMM-244 | SG572568FH8SZPH1 vs MT18HTS25672KY-53EXX |
MT18HTS25672PKY-667E1 | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, MO-244, DIMM-244 | SG572568FH8SZPH1 vs MT18HTS25672PKY-667E1 |
VR5WR567218GBY | Viking Technology | Check for Price | DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-244 | SG572568FH8SZPH1 vs VR5WR567218GBY |
MT18HTS25672PKIY-80EXX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, MO-244, DIMM-244 | SG572568FH8SZPH1 vs MT18HTS25672PKIY-80EXX |
MT9JSF25672AKZ-1G4D1 | Micron Technology Inc | Check for Price | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, MO-244, UDIMM-244 | SG572568FH8SZPH1 vs MT9JSF25672AKZ-1G4D1 |
VR5WR567218GBZ | Viking Technology | Check for Price | DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-244 | SG572568FH8SZPH1 vs VR5WR567218GBZ |
VR7JU567258FBA | Viking Technology | Check for Price | DDR DRAM Module, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, RDIMM-244 | SG572568FH8SZPH1 vs VR7JU567258FBA |
MT9JBF25672AKZ-1G4D2 | Micron Technology Inc | Check for Price | DDR DRAM Module, 256MX72, 0.255ns, CMOS, HALOGEN FREE, DIMM-244 | SG572568FH8SZPH1 vs MT9JBF25672AKZ-1G4D2 |
VR5WP567218GBW | Viking Technology | Check for Price | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-244 | SG572568FH8SZPH1 vs VR5WP567218GBW |