Part Details for SG5032VAN 400.000000M-KEGA3 by Seiko Epson Corporation
Results Overview of SG5032VAN 400.000000M-KEGA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG5032VAN 400.000000M-KEGA3 Information
SG5032VAN 400.000000M-KEGA3 by Seiko Epson Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SG5032VAN 400.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3985CT-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$3.8250 / $6.1100 | Buy Now |
DISTI #
732-5032V400.00KEGA3
|
Mouser Electronics | Standard Clock Oscillators 400MHz 30ppm -40C +85C RoHS: Compliant | 299 |
|
$3.8700 / $5.5600 | Buy Now |