Part Details for SG5032VAN 400.000000M-KEGA3 by Epson Electronics America Inc
Overview of SG5032VAN 400.000000M-KEGA3 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032VAN 400.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.9800 | Buy Now |
DISTI #
SG5032VAN 400.000000M-KEGA3
|
Avnet Asia | SMD Crystal Oscillator 400MHz 2.5V to 3.3V 6-Pin (Alt: SG5032VAN 400.000000M-KEGA3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SG5032VAN 400.000000M-KEGA3
SG5032VAN 400.000000M-KEGA3 CAD Models
SG5032VAN 400.000000M-KEGA3 Part Data Attributes:
|
SG5032VAN 400.000000M-KEGA3
Epson Electronics America Inc
Buy Now
|
Compare Parts:
SG5032VAN 400.000000M-KEGA3
Epson Electronics America Inc
|
Samacsys Manufacturer | Epson Timing |