Part Details for SG5032VAN 100.000000MHZ KEGA by Seiko Epson Corporation
Overview of SG5032VAN 100.000000MHZ KEGA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032VAN 100.000000MHZ KEGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41104002
|
Verical | Oscillator XO 100MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 2074 |
|
$2.2875 / $4.3375 | Buy Now |
DISTI #
C1S758000041964
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 2074 |
|
$1.8300 / $3.4700 | Buy Now |