Part Details for SG5032CAN 8.000000MHZ-TJGA3 by Seiko Epson Corporation
Overview of SG5032CAN 8.000000MHZ-TJGA3 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CAN 8.000000MHZ-TJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.6V3.6V 3mA 50ppm CMOS 8MHz SMD5032-4P Crystal Oscillators ROHS | 158 |
|
$0.3858 / $0.7145 | Buy Now |